


RS3221-3.3YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3221-3.3YF5TR-ND - Tape & Reel (TR) 3565-RS3221-3.3YF5CT-ND - Cut Tape (CT) 3565-RS3221-3.3YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3221-3.3YF5 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
PSRR | 48dB ~ 36dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 250 | 2,51220 Kč | 628,05 Kč |
| 500 | 2,38076 Kč | 1 190,38 Kč |
| 1 000 | 2,27219 Kč | 2 272,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13816 Kč | 6 414,48 Kč |
| 6 000 | 2,07254 Kč | 12 435,24 Kč |
| 9 000 | 2,03968 Kč | 18 357,12 Kč |
| 15 000 | 2,00327 Kč | 30 049,05 Kč |
| 21 000 | 1,98198 Kč | 41 621,58 Kč |
| 30 000 | 1,96153 Kč | 58 845,90 Kč |
| 75 000 | 1,91747 Kč | 143 810,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

