

RS321BKXF | |
|---|---|
DigiKey Part Number | 3565-RS321BKXFTR-ND - Tape & Reel (TR) 3565-RS321BKXFCT-ND - Cut Tape (CT) 3565-RS321BKXFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS321BKXF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 54 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,85400 Kč | 38,54 Kč |
| 25 | 3,41600 Kč | 85,40 Kč |
| 100 | 2,92660 Kč | 292,66 Kč |
| 250 | 2,69540 Kč | 673,85 Kč |
| 500 | 2,55584 Kč | 1 277,92 Kč |
| 1 000 | 2,44086 Kč | 2 440,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29880 Kč | 6 896,40 Kč |
| 6 000 | 2,22923 Kč | 13 375,38 Kč |
| 9 000 | 2,19439 Kč | 19 749,51 Kč |
| 15 000 | 2,15579 Kč | 32 336,85 Kč |
| 21 000 | 2,13324 Kč | 44 798,04 Kč |
| 30 000 | 2,11155 Kč | 63 346,50 Kč |
| 75 000 | 2,06484 Kč | 154 863,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

