CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifiers And Comparators

RS321BKXF

DigiKey Part Number
3565-RS321BKXFTR-ND - Tape & Reel (TR)
3565-RS321BKXFCT-ND - Cut Tape (CT)
3565-RS321BKXFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS321BKXF
Description
IC CMOS 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
60µA
Current - Output / Channel
54 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 801
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
253,44360 Kč86,09 Kč
1002,95020 Kč295,02 Kč
2502,71716 Kč679,29 Kč
5002,57646 Kč1 288,23 Kč
1 0002,46055 Kč2 460,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31734 Kč6 952,02 Kč
6 0002,24721 Kč13 483,26 Kč
9 0002,21209 Kč19 908,81 Kč
15 0002,17318 Kč32 597,70 Kč
21 0002,15045 Kč45 159,45 Kč
30 0002,12858 Kč63 857,40 Kč
75 0002,08150 Kč156 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč