


RS3002-5.0YE3 | |
|---|---|
DigiKey Part Number | 3565-RS3002-5.0YE3TR-ND - Tape & Reel (TR) 3565-RS3002-5.0YE3CT-ND - Cut Tape (CT) 3565-RS3002-5.0YE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3002-5.0YE3 |
Description | IC REG LINEAR 5V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 57dB ~ 54dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 100 | 3,13290 Kč | 313,29 Kč |
| 250 | 2,88764 Kč | 721,91 Kč |
| 500 | 2,73940 Kč | 1 369,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,61719 Kč | 2 617,19 Kč |
| 2 000 | 2,51672 Kč | 5 033,44 Kč |
| 3 000 | 2,46636 Kč | 7 399,08 Kč |
| 5 000 | 2,41057 Kč | 12 052,85 Kč |
| 7 000 | 2,37796 Kč | 16 645,72 Kč |
| 10 000 | 2,34661 Kč | 23 466,10 Kč |
| 25 000 | 2,27911 Kč | 56 977,75 Kč |
| 50 000 | 2,23842 Kč | 111 921,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




