


RS3002-3.3YE3 | |
|---|---|
DigiKey Part Number | 3565-RS3002-3.3YE3TR-ND - Tape & Reel (TR) 3565-RS3002-3.3YE3CT-ND - Cut Tape (CT) 3565-RS3002-3.3YE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3002-3.3YE3 |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 57dB ~ 54dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,07800 Kč | 40,78 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 100 | 3,10430 Kč | 310,43 Kč |
| 250 | 2,86124 Kč | 715,31 Kč |
| 500 | 2,71436 Kč | 1 357,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,59326 Kč | 2 593,26 Kč |
| 2 000 | 2,49371 Kč | 4 987,42 Kč |
| 3 000 | 2,44380 Kč | 7 331,40 Kč |
| 5 000 | 2,38853 Kč | 11 942,65 Kč |
| 7 000 | 2,35622 Kč | 16 493,54 Kč |
| 10 000 | 2,32515 Kč | 23 251,50 Kč |
| 25 000 | 2,25827 Kč | 56 456,75 Kč |
| 50 000 | 2,21795 Kč | 110 897,50 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

