
RS2599YTDC8 | |
|---|---|
DigiKey Part Number | 3565-RS2599YTDC8TR-ND - Tape & Reel (TR) 3565-RS2599YTDC8CT-ND - Cut Tape (CT) 3565-RS2599YTDC8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2599YTDC8 |
Description | IC PWR SWITCH ADJ DFN33-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 250 | 3,56380 Kč | 890,95 Kč |
| 500 | 3,38614 Kč | 1 693,07 Kč |
| 1 000 | 3,24020 Kč | 3 240,20 Kč |
| 2 500 | 3,08620 Kč | 7 715,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,99331 Kč | 14 966,55 Kč |
| 10 000 | 2,91690 Kč | 29 169,00 Kč |
| 15 000 | 2,87863 Kč | 43 179,45 Kč |
| 25 000 | 2,83623 Kč | 70 905,75 Kč |
| 35 000 | 2,81144 Kč | 98 400,40 Kč |
| 50 000 | 2,78761 Kč | 139 380,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

