


RS2266XM | |
|---|---|
DigiKey Part Number | 3565-RS2266XMTR-ND - Tape & Reel (TR) 3565-RS2266XMCT-ND - Cut Tape (CT) 3565-RS2266XMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2266XM |
Description | IC SWITCH SPST X 2 8OHM 8MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 8Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Runic Technology | Switch Time (Ton, Toff) (Max) 30ns, 25ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 300MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 1µA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm (Typ) | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 100 | 3,31560 Kč | 331,56 Kč |
| 250 | 3,05732 Kč | 764,33 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 2,77342 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58113 Kč | 10 324,52 Kč |
| 8 000 | 2,50963 Kč | 20 077,04 Kč |
| 12 000 | 2,47384 Kč | 29 686,08 Kč |
| 20 000 | 2,43418 Kč | 48 683,60 Kč |
| 28 000 | 2,41101 Kč | 67 508,28 Kč |
| 40 000 | 2,38873 Kč | 95 549,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

