2 Circuit IC Switch 1:1 8Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 1:1 8Ohm 8-MSOP
Analog Switch

RS2266XM

DigiKey Part Number
3565-RS2266XMTR-ND - Tape & Reel (TR)
3565-RS2266XMCT-ND - Cut Tape (CT)
3565-RS2266XMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2266XM
Description
IC SWITCH SPST X 2 8OHM 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 8Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm (Typ)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns (Typ)
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,34700 Kč43,47 Kč
253,85520 Kč96,38 Kč
1003,31560 Kč331,56 Kč
2503,05732 Kč764,33 Kč
5002,90150 Kč1 450,75 Kč
1 0002,77342 Kč2 773,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,58113 Kč10 324,52 Kč
8 0002,50963 Kč20 077,04 Kč
12 0002,47384 Kč29 686,08 Kč
20 0002,43418 Kč48 683,60 Kč
28 0002,41101 Kč67 508,28 Kč
40 0002,38873 Kč95 549,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč