RS2259XTSS16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS2259XTSS16

RS2259XTSS16

DigiKey Part Number
3565-RS2259XTSS16TR-ND - Tape & Reel (TR)
3565-RS2259XTSS16CT-ND - Cut Tape (CT)
3565-RS2259XTSS16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2259XTSS16
Description
IC SWITCH SPST X 4 1OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
40mOhm (Typ)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns (Typ), 15ns (Typ)
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
80pF, 80pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,72000 Kč54,72 Kč
1040,78000 Kč407,80 Kč
2537,29280 Kč932,32 Kč
10033,45190 Kč3 345,19 Kč
25031,62012 Kč7 905,03 Kč
50030,51574 Kč15 257,87 Kč
1 00029,60715 Kč29 607,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,00750 Kč104 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:54,72000 Kč
Unit Price with VAT:66,21120 Kč