4 Circuit IC Switch 1:1 1Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 1Ohm 16-TSSOP
Analog Switch

RS2259BXTSS16

DigiKey Part Number
3565-RS2259BXTSS16TR-ND - Tape & Reel (TR)
3565-RS2259BXTSS16CT-ND - Cut Tape (CT)
3565-RS2259BXTSS16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2259BXTSS16
Description
IC SWITCH SPST X 4 1OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
40mOhm (Typ)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 15ns (Typ)
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1041,15600 Kč411,56 Kč
2537,63680 Kč940,92 Kč
10033,76060 Kč3 376,06 Kč
25031,91192 Kč7 977,98 Kč
50030,79734 Kč15 398,67 Kč
1 00029,88036 Kč29 880,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00028,50416 Kč114 016,64 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč