


RS2255XN | |
|---|---|
DigiKey Part Number | 3565-RS2255XNTR-ND - Tape & Reel (TR) 3565-RS2255XNCT-ND - Cut Tape (CT) 3565-RS2255XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2255XN |
Description | IC SWITCH SP4T X 1 30OHM 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 30Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 90ns, 70ns (Typ) | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 12.7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,78040 Kč | 4 780,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,47772 Kč | 17 910,88 Kč |
| 8 000 | 4,36527 Kč | 34 922,16 Kč |
| 12 000 | 4,30895 Kč | 51 707,40 Kč |
| 20 000 | 4,24652 Kč | 84 930,40 Kč |
| 28 000 | 4,21008 Kč | 117 882,24 Kč |
| 40 000 | 4,17499 Kč | 166 999,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


