4 Circuit IC Switch 1:1 30Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 30Ohm 14-TSSOP
Analog Switch

RS2254XQ

DigiKey Part Number
3565-RS2254XQTR-ND - Tape & Reel (TR)
3565-RS2254XQCT-ND - Cut Tape (CT)
3565-RS2254XQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2254XQ
Description
IC SWITCH SPST X 4 30OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
90ns, 70ns (Typ)
Manufacturer
Runic Technology
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
6pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
12.7pF
Switch Circuit
SPST
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-110dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
On-State Resistance (Max)
30Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm (Typ)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 840
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,47680 Kč111,92 Kč
1003,85730 Kč385,73 Kč
2503,56380 Kč890,95 Kč
5003,38614 Kč1 693,07 Kč
1 0003,24020 Kč3 240,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02130 Kč12 085,20 Kč
8 0002,93990 Kč23 519,20 Kč
12 0002,89916 Kč34 789,92 Kč
20 0002,85401 Kč57 080,20 Kč
28 0002,82761 Kč79 173,08 Kč
40 0002,80223 Kč112 089,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč