


RS2253XTSS16 | |
|---|---|
DigiKey Part Number | 3565-RS2253XTSS16TR-ND - Tape & Reel (TR) 3565-RS2253XTSS16CT-ND - Cut Tape (CT) 3565-RS2253XTSS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2253XTSS16 |
Description | IC SWITCH SPDT X 3 65OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 65Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 65Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 90ns, 70ns (Typ) | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 12.7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67670 Kč | 367,67 Kč |
| 250 | 3,39496 Kč | 848,74 Kč |
| 500 | 3,22488 Kč | 1 612,44 Kč |
| 1 000 | 3,08503 Kč | 3 085,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91193 Kč | 8 735,79 Kč |
| 6 000 | 2,82724 Kč | 16 963,44 Kč |
| 9 000 | 2,78482 Kč | 25 063,38 Kč |
| 15 000 | 2,73783 Kč | 41 067,45 Kč |
| 21 000 | 2,71037 Kč | 56 917,77 Kč |
| 30 000 | 2,68396 Kč | 80 518,80 Kč |
| 75 000 | 2,62708 Kč | 197 031,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

