3 Circuit IC Switch 2:1 65Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 65Ohm 16-TSSOP
Analog Switch

RS2253XTSS16

DigiKey Part Number
3565-RS2253XTSS16TR-ND - Tape & Reel (TR)
3565-RS2253XTSS16CT-ND - Cut Tape (CT)
3565-RS2253XTSS16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2253XTSS16
Description
IC SWITCH SPDT X 3 65OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 65Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
65Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm (Typ)
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
90ns, 70ns (Typ)
-3db Bandwidth
180MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
12.7pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 953
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,39280 Kč109,82 Kč
1003,78800 Kč378,80 Kč
2503,49660 Kč874,15 Kč
5003,32188 Kč1 660,94 Kč
1 0003,17742 Kč3 177,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,99928 Kč8 997,84 Kč
6 0002,91204 Kč17 472,24 Kč
9 0002,86835 Kč25 815,15 Kč
15 0002,81996 Kč42 299,40 Kč
21 0002,79167 Kč58 625,07 Kč
30 0002,76447 Kč82 934,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč