


RS2252XTSS16 | |
|---|---|
DigiKey Part Number | 3565-RS2252XTSS16TR-ND - Tape & Reel (TR) 3565-RS2252XTSS16CT-ND - Cut Tape (CT) 3565-RS2252XTSS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2252XTSS16 |
Description | IC SWITCH SP4T X 2 65OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 65Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 65Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 70ns, 80ns (Typ) | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 12.7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 25 | 4,27720 Kč | 106,93 Kč |
| 100 | 3,68590 Kč | 368,59 Kč |
| 250 | 3,40336 Kč | 850,84 Kč |
| 500 | 3,23286 Kč | 1 616,43 Kč |
| 1 000 | 3,09267 Kč | 3 092,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,88190 Kč | 11 527,60 Kč |
| 8 000 | 2,80357 Kč | 22 428,56 Kč |
| 12 000 | 2,76436 Kč | 33 172,32 Kč |
| 20 000 | 2,72092 Kč | 54 418,40 Kč |
| 28 000 | 2,69552 Kč | 75 474,56 Kč |
| 40 000 | 2,67111 Kč | 106 844,40 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

