


RS2251XTSS16 | |
|---|---|
DigiKey Part Number | 3565-RS2251XTSS16TR-ND - Tape & Reel (TR) 3565-RS2251XTSS16CT-ND - Cut Tape (CT) 3565-RS2251XTSS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2251XTSS16 |
Description | IC SWITCH SP8T X 1 58OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 58Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS2251XTSS16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 58Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 80ns (Typ) | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 12.7pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78800 Kč | 378,80 Kč |
| 250 | 3,49660 Kč | 874,15 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| 1 000 | 3,17742 Kč | 3 177,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,96098 Kč | 11 843,92 Kč |
| 8 000 | 2,88056 Kč | 23 044,48 Kč |
| 12 000 | 2,84024 Kč | 34 082,88 Kč |
| 20 000 | 2,79561 Kč | 55 912,20 Kč |
| 28 000 | 2,76953 Kč | 77 546,84 Kč |
| 40 000 | 2,74444 Kč | 109 777,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

