RS2228XN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS2228XN
Analog Switch

RS2228XN

DigiKey Part Number
3565-RS2228XNTR-ND - Tape & Reel (TR)
3565-RS2228XNCT-ND - Cut Tape (CT)
3565-RS2228XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2228XN
Description
IC USB SWITCH DPDT 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio, Telecommunications, USB Switch IC 2 Channel 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio, Telecommunications, USB
Multiplexer/Demultiplexer Circuit
2:2
Switch Circuit
DPDT
Number of Channels
2
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
550MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,84100 Kč68,41 Kč
256,10440 Kč152,61 Kč
1005,29410 Kč529,41 Kč
2504,90888 Kč1 227,22 Kč
5004,67646 Kč2 338,23 Kč
1 0004,48512 Kč4 485,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,19790 Kč16 791,60 Kč
8 0004,09120 Kč32 729,60 Kč
12 0004,03774 Kč48 452,88 Kč
20 0003,97853 Kč79 570,60 Kč
28 0003,94394 Kč110 430,32 Kč
40 0003,91067 Kč156 426,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč