Audio, Telecommunications, USB Switch IC 2 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio, Telecommunications, USB Switch IC 2 Channel 10-MSOP
Analog Switch

RS2227XN

DigiKey Part Number
3565-RS2227XNTR-ND - Tape & Reel (TR)
3565-RS2227XNCT-ND - Cut Tape (CT)
3565-RS2227XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2227XN
Description
IC USB SWITCH DPDT 10MSOP
Customer Reference
Detailed Description
Audio, Telecommunications, USB Switch IC 2 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
RS2227XN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio, Telecommunications, USB
Multiplexer/Demultiplexer Circuit
2:2
Switch Circuit
DPDT
Number of Channels
2
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
550MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 441
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,70990 Kč470,99 Kč
2504,36004 Kč1 090,01 Kč
5004,14836 Kč2 074,18 Kč
1 0003,97471 Kč3 974,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,71376 Kč14 855,04 Kč
8 0003,61680 Kč28 934,40 Kč
12 0003,56828 Kč42 819,36 Kč
20 0003,51449 Kč70 289,80 Kč
28 0003,48304 Kč97 525,12 Kč
40 0003,45283 Kč138 113,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč