2 Circuit IC Switch 2:1 7Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 7Ohm 10-MSOP
Analog Switch

RS2117YN

DigiKey Part Number
3565-RS2117YNTR-ND - Tape & Reel (TR)
3565-RS2117YNCT-ND - Cut Tape (CT)
3565-RS2117YNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2117YN
Description
IC SWITCH SPDT X 2 7OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 7Ohm 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm (Typ)
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns (Typ)
-3db Bandwidth
400MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-52dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 341
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37660 Kč737,66 Kč
2506,86552 Kč1 716,38 Kč
5006,55726 Kč3 278,63 Kč
1 0006,30339 Kč6 303,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,92254 Kč23 690,16 Kč
8 0005,78101 Kč46 248,08 Kč
12 0005,71016 Kč68 521,92 Kč
20 0005,63166 Kč112 633,20 Kč
28 0005,58576 Kč156 401,28 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč