2 Circuit IC Switch 2:1 1Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 1Ohm 10-MSOP
Analog Switch

RS2105XN

DigiKey Part Number
3565-RS2105XNTR-ND - Tape & Reel (TR)
3565-RS2105XNCT-ND - Cut Tape (CT)
3565-RS2105XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2105XN
Description
IC SWITCH SPDT X 2 1OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1Ohm 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
40mOhm (Typ)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 15ns (Typ)
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 464
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,12900 Kč111,29 Kč
259,99520 Kč249,88 Kč
1008,75410 Kč875,41 Kč
2508,16320 Kč2 040,80 Kč
5007,80622 Kč3 903,11 Kč
1 0007,51287 Kč7 512,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,07234 Kč28 289,36 Kč
8 0006,90868 Kč55 269,44 Kč
12 0006,82673 Kč81 920,76 Kč
20 0006,73593 Kč134 718,60 Kč
28 0006,68285 Kč187 119,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč