


RS2103XH | |
|---|---|
DigiKey Part Number | 3565-RS2103XHTR-ND - Tape & Reel (TR) 3565-RS2103XHCT-ND - Cut Tape (CT) 3565-RS2103XHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2103XH |
Description | IC SWITCH SPDT X 1 1OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 15ns (Typ) | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,67880 Kč | 91,97 Kč |
| 100 | 3,15600 Kč | 315,60 Kč |
| 250 | 2,90948 Kč | 727,37 Kč |
| 500 | 2,75998 Kč | 1 379,99 Kč |
| 1 000 | 2,63714 Kč | 2 637,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48539 Kč | 7 456,17 Kč |
| 6 000 | 2,41110 Kč | 14 466,60 Kč |
| 9 000 | 2,37389 Kč | 21 365,01 Kč |
| 15 000 | 2,33268 Kč | 34 990,20 Kč |
| 21 000 | 2,30858 Kč | 48 480,18 Kč |
| 30 000 | 2,28540 Kč | 68 562,00 Kč |
| 75 000 | 2,23552 Kč | 167 664,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

