1 Circuit IC Switch 2:1 4Ohm SC-70-6 (SOT-363)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 4Ohm SC-70-6 (SOT-363)
Analog Switch

RS2101XC6

DigiKey Part Number
3565-RS2101XC6TR-ND - Tape & Reel (TR)
3565-RS2101XC6CT-ND - Cut Tape (CT)
3565-RS2101XC6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2101XC6
Description
IC SWITCH SPDT X 1 4OHM SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm SC-70-6 (SOT-363)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm (Typ)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
29ns, 17ns (Typ)
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
15pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6 (SOT-363)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,71100 Kč57,11 Kč
255,08160 Kč127,04 Kč
1004,39490 Kč439,49 Kč
2504,06604 Kč1 016,51 Kč
5003,86784 Kč1 933,92 Kč
1 0003,70468 Kč3 704,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50303 Kč10 509,09 Kč
6 0003,40441 Kč20 426,46 Kč
9 0003,35501 Kč30 195,09 Kč
15 0003,30028 Kč49 504,20 Kč
21 0003,26830 Kč68 634,30 Kč
30 0003,23753 Kč97 125,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč