2 Circuit IC Switch 2:1 8Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 8Ohm 10-MSOP
Analog Switch

RS2058XN

DigiKey Part Number
3565-RS2058XNTR-ND - Tape & Reel (TR)
3565-RS2058XNCT-ND - Cut Tape (CT)
3565-RS2058XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2058XN
Description
IC SWITCH SPDT X 2 8OHM 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 8Ohm 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm (Typ)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns (Typ)
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37660 Kč737,66 Kč
2506,86552 Kč1 716,38 Kč
5006,55726 Kč3 278,63 Kč
1 0006,42539 Kč6 425,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,98982 Kč17 969,46 Kč
6 0005,83643 Kč35 018,58 Kč
9 0005,75959 Kč51 836,31 Kč
15 0005,67446 Kč85 116,90 Kč
21 0005,62473 Kč118 119,33 Kč
30 0005,57690 Kč167 307,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč