


RS2057XC6 | |
|---|---|
DigiKey Part Number | 3565-RS2057XC6TR-ND - Tape & Reel (TR) 3565-RS2057XC6CT-ND - Cut Tape (CT) 3565-RS2057XC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2057XC6 |
Description | IC SWITCH SPDT X 1 8OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns (Typ) | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 (SOT-363) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,94800 Kč | 73,70 Kč |
| 100 | 2,51980 Kč | 251,98 Kč |
| 250 | 2,31564 Kč | 578,91 Kč |
| 500 | 2,19304 Kč | 1 096,52 Kč |
| 1 000 | 2,09161 Kč | 2 091,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96653 Kč | 5 899,59 Kč |
| 6 000 | 1,90536 Kč | 11 432,16 Kč |
| 9 000 | 1,87470 Kč | 16 872,30 Kč |
| 15 000 | 1,84073 Kč | 27 610,95 Kč |
| 21 000 | 1,82088 Kč | 38 238,48 Kč |
| 30 000 | 1,80177 Kč | 54 053,10 Kč |
| 75 000 | 1,76067 Kč | 132 050,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

