RS2057XC6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS2057XC6
Analog Switch

RS2057XC6

DigiKey Part Number
3565-RS2057XC6TR-ND - Tape & Reel (TR)
3565-RS2057XC6CT-ND - Cut Tape (CT)
3565-RS2057XC6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2057XC6
Description
IC SWITCH SPDT X 1 8OHM SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8Ohm SC-70-6 (SOT-363)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm (Typ)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns (Typ)
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6 (SOT-363)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,34700 Kč33,47 Kč
252,95560 Kč73,89 Kč
1002,52600 Kč252,60 Kč
2502,32140 Kč580,35 Kč
5002,19846 Kč1 099,23 Kč
1 0002,09679 Kč2 096,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97140 Kč5 914,20 Kč
6 0001,91008 Kč11 460,48 Kč
9 0001,87934 Kč16 914,06 Kč
15 0001,84529 Kč27 679,35 Kč
21 0001,82539 Kč38 333,19 Kč
30 0001,80623 Kč54 186,90 Kč
75 0001,76503 Kč132 377,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč