CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifiers And Comparators

RS121XF

DigiKey Part Number
3565-RS121XFTR-ND - Tape & Reel (TR)
3565-RS121XFCT-ND - Cut Tape (CT)
3565-RS121XFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS121XF
Description
IC CMOS 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
150 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
12µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 122
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
254,88000 Kč122,00 Kč
1004,21640 Kč421,64 Kč
2503,89892 Kč974,73 Kč
5003,70740 Kč1 853,70 Kč
1 0003,55013 Kč3 550,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,35555 Kč10 066,65 Kč
6 0003,26036 Kč19 562,16 Kč
9 0003,21267 Kč28 914,03 Kč
15 0003,15985 Kč47 397,75 Kč
21 0003,12896 Kč65 708,16 Kč
30 0003,09928 Kč92 978,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč