
LM2903XK | |
|---|---|
DigiKey Part Number | 3565-LM2903XKTR-ND - Tape & Reel (TR) 3565-LM2903XKCT-ND - Cut Tape (CT) 3565-LM2903XKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903XK |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3.3V ~ 36V | |
Voltage - Input Offset (Max) | 3.5mV @ 36V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 23mA | |
Current - Quiescent (Max) | 180µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 2.5µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,14960 Kč | 78,74 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 250 | 2,47860 Kč | 619,65 Kč |
| 500 | 2,34800 Kč | 1 174,00 Kč |
| 1 000 | 2,24070 Kč | 2 240,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,07975 Kč | 8 319,00 Kč |
| 8 000 | 2,01996 Kč | 16 159,68 Kč |
| 12 000 | 1,99000 Kč | 23 880,00 Kč |
| 20 000 | 1,95681 Kč | 39 136,20 Kč |
| 28 000 | 1,93743 Kč | 54 248,04 Kč |
| 40 000 | 1,91877 Kč | 76 750,80 Kč |
| 100 000 | 1,87860 Kč | 187 860,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


