USG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80USG3300MEFCSN30X30

DigiKey Part Number
1189-3950-ND
Manufacturer
Manufacturer Product Number
80USG3300MEFCSN30X30
Description
CAP ALUM 3300UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
80USG3300MEFCSN30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Ripple Current @ High Frequency
3.738 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,86000 Kč109,86 Kč
1075,58800 Kč755,88 Kč
5061,39860 Kč3 069,93 Kč
10056,92940 Kč5 692,94 Kč
50049,25280 Kč24 626,40 Kč
1 00046,83930 Kč46 839,30 Kč
2 50044,26593 Kč110 664,82 Kč
Manufacturers Standard Package
Unit Price without VAT:109,86000 Kč
Unit Price with VAT:132,93060 Kč