
80USC6800MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-2904-ND |
Manufacturer | |
Manufacturer Product Number | 80USC6800MEFCSN30X45 |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC6800MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.7045 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 126,32400 Kč | 1 263,24 Kč |
| 50 | 104,57840 Kč | 5 228,92 Kč |
| 100 | 97,73100 Kč | 9 773,10 Kč |
| 500 | 85,97254 Kč | 42 986,27 Kč |
| 1 000 | 82,27772 Kč | 82 277,72 Kč |
| 2 500 | 78,33959 Kč | 195 848,98 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |


