
80TGV560M18X21.5 | |
---|---|
DigiKey Part Number | 1189-80TGV560M18X21.5TR-ND - Tape & Reel (TR) 1189-80TGV560M18X21.5CT-ND - Cut Tape (CT) 1189-80TGV560M18X21.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV560M18X21.5 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 59mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 59mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.152 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,74000 Kč | 88,74 Kč |
10 | 60,44900 Kč | 604,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | 48,73107 Kč | 3 654,83 Kč |
150 | 45,26360 Kč | 6 789,54 Kč |
225 | 43,51431 Kč | 9 790,72 Kč |
375 | 41,56280 Kč | 15 586,05 Kč |
525 | 40,41615 Kč | 21 218,48 Kč |
750 | 39,30816 Kč | 29 481,12 Kč |
900 | 38,78152 Kč | 34 903,37 Kč |
1 800 | 36,99859 Kč | 66 597,46 Kč |
1 875 | 36,90354 Kč | 69 194,14 Kč |
Unit Price without VAT: | 88,74000 Kč |
---|---|
Unit Price with VAT: | 107,37540 Kč |