80TGV180M12.5X13.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80TGV430M16X21.5

DigiKey Part Number
1189-80TGV430M16X21.5TR-ND - Tape & Reel (TR)
1189-80TGV430M16X21.5CT-ND - Cut Tape (CT)
1189-80TGV430M16X21.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80TGV430M16X21.5
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
430 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 63mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
63mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.086 A @ 120 Hz
Ripple Current @ High Frequency
1.81 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,74000 Kč73,74 Kč
1049,74200 Kč497,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7539,69093 Kč2 976,82 Kč
15036,74273 Kč5 511,41 Kč
22535,25453 Kč7 932,27 Kč
37533,59461 Kč12 597,98 Kč
52532,61899 Kč17 124,97 Kč
75031,67632 Kč23 757,24 Kč
90031,22833 Kč28 105,50 Kč
1 80029,71133 Kč53 480,39 Kč
1 87529,63059 Kč55 557,36 Kč
Manufacturers Standard Package
Unit Price without VAT:73,74000 Kč
Unit Price with VAT:89,22540 Kč