80TGV180M12.5X13.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80TGV360M18X16.5

DigiKey Part Number
1189-80TGV360M18X16.5TR-ND - Tape & Reel (TR)
1189-80TGV360M18X16.5CT-ND - Cut Tape (CT)
1189-80TGV360M18X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80TGV360M18X16.5
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
91mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
834 mA @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,11000 Kč73,11 Kč
1049,32500 Kč493,25 Kč
5039,45200 Kč1 972,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12537,13904 Kč4 642,38 Kč
25034,58280 Kč8 645,70 Kč
37533,29301 Kč12 484,88 Kč
62531,85490 Kč19 909,31 Kč
87531,01003 Kč27 133,78 Kč
1 25030,19400 Kč37 742,50 Kč
1 50029,80579 Kč44 708,68 Kč
3 00028,49245 Kč85 477,35 Kč
3 12528,42252 Kč88 820,38 Kč
Manufacturers Standard Package
Unit Price without VAT:73,11000 Kč
Unit Price with VAT:88,46310 Kč