
80TGV360M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-80TGV360M18X16.5TR-ND - Tape & Reel (TR) 1189-80TGV360M18X16.5CT-ND - Cut Tape (CT) 1189-80TGV360M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV360M18X16.5 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 91mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 834 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,11000 Kč | 73,11 Kč |
| 10 | 49,32500 Kč | 493,25 Kč |
| 50 | 39,45200 Kč | 1 972,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 37,13904 Kč | 4 642,38 Kč |
| 250 | 34,58280 Kč | 8 645,70 Kč |
| 375 | 33,29301 Kč | 12 484,88 Kč |
| 625 | 31,85490 Kč | 19 909,31 Kč |
| 875 | 31,01003 Kč | 27 133,78 Kč |
| 1 250 | 30,19400 Kč | 37 742,50 Kč |
| 1 500 | 29,80579 Kč | 44 708,68 Kč |
| 3 000 | 28,49245 Kč | 85 477,35 Kč |
| 3 125 | 28,42252 Kč | 88 820,38 Kč |
| Unit Price without VAT: | 73,11000 Kč |
|---|---|
| Unit Price with VAT: | 88,46310 Kč |

