
80TGV270M16X16.5 | |
---|---|
DigiKey Part Number | 1189-80TGV270M16X16.5TR-ND - Tape & Reel (TR) 1189-80TGV270M16X16.5CT-ND - Cut Tape (CT) 1189-80TGV270M16X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV270M16X16.5 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 98mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 98mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,45000 Kč | 71,45 Kč |
10 | 48,15900 Kč | 481,59 Kč |
50 | 38,47300 Kč | 1 923,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 36,19920 Kč | 4 524,90 Kč |
250 | 33,69376 Kč | 8 423,44 Kč |
375 | 32,42981 Kč | 12 161,18 Kč |
625 | 31,02037 Kč | 19 387,73 Kč |
875 | 30,19231 Kč | 26 418,27 Kč |
1 250 | 29,39213 Kč | 36 740,16 Kč |
1 500 | 29,01189 Kč | 43 517,83 Kč |
3 000 | 27,72452 Kč | 83 173,56 Kč |
3 125 | 27,65584 Kč | 86 424,50 Kč |
Unit Price without VAT: | 71,45000 Kč |
---|---|
Unit Price with VAT: | 86,45450 Kč |