
63YXM22MEFR6.3X11 | |
|---|---|
DigiKey Part Number | 1189-63YXM22MEFR6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 63YXM22MEFR6.3X11 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 50 | 4,20380 Kč | 210,19 Kč |
| 100 | 3,72290 Kč | 372,29 Kč |
| 500 | 2,88890 Kč | 1 444,45 Kč |
| 2 000 | 2,40574 Kč | 4 811,48 Kč |
| 4 000 | 2,22332 Kč | 8 893,28 Kč |
| 6 000 | 2,13123 Kč | 12 787,38 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

