
63YXF22MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-3785-1-ND - Cut Tape (CT) 1189-3785-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF22MEFCT16.3X11 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF22MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ22MT16.3X11 | Rubycon | 0 | 100YXJ22MT16.3X11-ND | 1,73765 Kč | Upgrade |
| EKYB800ELL220MF11D | Chemi-Con | 288 | 565-EKYB800ELL220MF11D-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,93980 Kč | 146,99 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 500 | 1,97928 Kč | 989,64 Kč |
| 1 000 | 1,78672 Kč | 1 786,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62651 Kč | 3 253,02 Kč |
| 4 000 | 1,49312 Kč | 5 972,48 Kč |
| 6 000 | 1,42580 Kč | 8 554,80 Kč |
| 10 000 | 1,35074 Kč | 13 507,40 Kč |
| 14 000 | 1,30659 Kč | 18 292,26 Kč |
| 20 000 | 1,26393 Kč | 25 278,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

