10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63USC10000MEFCSN30X50

DigiKey Part Number
1189-63USC10000MEFCSN30X50-ND
Manufacturer
Manufacturer Product Number
63USC10000MEFCSN30X50
Description
CAP ALUM 10000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63USC10000MEFCSN30X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.49 A @ 120 Hz
Ripple Current @ High Frequency
6.3135 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
10160,82400 Kč1 608,24 Kč
50134,40820 Kč6 720,41 Kč
100126,09300 Kč12 609,30 Kč
500111,81980 Kč55 909,90 Kč
1 000107,33569 Kč107 335,69 Kč
Manufacturers Standard Package
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč