10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PFV10M6.3X6.1

DigiKey Part Number
1189-3796-2-ND - Tape & Reel (TR)
1189-3796-1-ND - Cut Tape (CT)
1189-3796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63PFV10M6.3X6.1
Description
CAP ALUM HYBRID 10UF 20% 63V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
63PFV10M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1020,81800 Kč208,18 Kč
5018,25040 Kč912,52 Kč
10017,04000 Kč1 704,00 Kč
50014,42430 Kč7 212,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,73870 Kč13 738,70 Kč
2 00012,72652 Kč25 453,04 Kč
3 00012,38547 Kč37 156,41 Kč
5 00012,03984 Kč60 199,20 Kč
7 00011,92651 Kč83 485,57 Kč
Manufacturers Standard Package
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč