
63MXG5600MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-3944-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG5600MEFCSN35X25 |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG5600MEFCSN35X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.703 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,36000 Kč | 138,36 Kč |
| 10 | 96,49800 Kč | 964,98 Kč |
| 50 | 79,16680 Kč | 3 958,34 Kč |
| 100 | 73,70940 Kč | 7 370,94 Kč |
| 500 | 64,33632 Kč | 32 168,16 Kč |
| 1 000 | 61,39039 Kč | 61 390,39 Kč |
| 2 500 | 58,24998 Kč | 145 624,95 Kč |
| Unit Price without VAT: | 138,36000 Kč |
|---|---|
| Unit Price with VAT: | 167,41560 Kč |

