63MU474MB23225 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,92000 Kč
Datasheet
0.47 µF Film Capacitor 63V Acrylic, Metallized 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU474MB23225

DigiKey Part Number
1189-2557-2-ND - Tape & Reel (TR)
1189-2557-1-ND - Cut Tape (CT)
1189-2557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU474MB23225
Description
CAP FILM 0.47UF 20% 63VDC 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V Acrylic, Metallized 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU474MB23225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1090,83700 Kč908,37 Kč
5077,47840 Kč3 873,92 Kč
10073,34600 Kč7 334,60 Kč
50067,46658 Kč33 733,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00062,39997 Kč124 799,94 Kč
Manufacturers Standard Package
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč