New Product
0.047 µF Film Capacitor 16V Polymer, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MF473KZ22012

DigiKey Part Number
1189-63MF473KZ22012TR-ND - Tape & Reel (TR)
1189-63MF473KZ22012CT-ND - Cut Tape (CT)
1189-63MF473KZ22012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MF473KZ22012
Description
CAP FILM .047UF 10% 63VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 16V Polymer, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1039,70700 Kč397,07 Kč
5032,61820 Kč1 630,91 Kč
10030,42400 Kč3 042,40 Kč
50026,71702 Kč13 358,51 Kč
1 00025,56926 Kč25 569,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,15050 Kč72 451,50 Kč
6 00023,45561 Kč140 733,66 Kč
9 00023,10730 Kč207 965,70 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč