
6.3ZLQ4700MEFC10X25 | |
|---|---|
DigiKey Part Number | 1189-3604-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ4700MEFC10X25 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ4700MEFC10X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 50 | 12,25440 Kč | 612,72 Kč |
| 100 | 11,04490 Kč | 1 104,49 Kč |
| 500 | 8,95648 Kč | 4 478,24 Kč |
| 1 000 | 8,29841 Kč | 8 298,41 Kč |
| 3 000 | 7,47578 Kč | 22 427,34 Kč |
| 5 000 | 7,16830 Kč | 35 841,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


