
6.3ZLQ1500MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-3599-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ1500MEFC8X16 |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ1500MEFC8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 834 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J152L | Panasonic Industry | 60 | P122342-ND | 18,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 50 | 6,60600 Kč | 330,30 Kč |
| 100 | 5,89200 Kč | 589,20 Kč |
| 500 | 4,65652 Kč | 2 328,26 Kč |
| 1 000 | 4,26700 Kč | 4 267,00 Kč |
| 3 000 | 3,77936 Kč | 11 338,08 Kč |
| 5 000 | 3,59696 Kč | 17 984,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


