
6.3ZLQ1200MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-3598-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLQ1200MEFC8X11.5 |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLQ1200MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 636 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,58960 Kč | 279,48 Kč |
| 100 | 4,97230 Kč | 497,23 Kč |
| 500 | 3,90226 Kč | 1 951,13 Kč |
| 2 000 | 3,28409 Kč | 6 568,18 Kč |
| 4 000 | 3,05075 Kč | 12 203,00 Kč |
| 6 000 | 2,93297 Kč | 17 597,82 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


