
6.3TZV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1669-2-ND - Tape & Reel (TR) 1189-1669-1-ND - Cut Tape (CT) 1189-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV100M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,05500 Kč | 60,55 Kč |
| 50 | 4,46920 Kč | 223,46 Kč |
| 100 | 3,96770 Kč | 396,77 Kč |
| 500 | 3,09718 Kč | 1 548,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,95674 Kč | 2 956,74 Kč |
| 2 000 | 2,71727 Kč | 5 434,54 Kč |
| 3 000 | 2,59631 Kč | 7 788,93 Kč |
| 5 000 | 2,46152 Kč | 12 307,60 Kč |
| 7 000 | 2,38223 Kč | 16 675,61 Kč |
| 10 000 | 2,30562 Kč | 23 056,20 Kč |
| 12 000 | 2,26921 Kč | 27 230,52 Kč |
| 24 000 | 2,14591 Kč | 51 501,84 Kč |
| 25 000 | 2,13935 Kč | 53 483,75 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

