
6.3JZV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-6.3JZV100M6.3X6.1TR-ND - Tape & Reel (TR) 1189-6.3JZV100M6.3X6.1CT-ND - Cut Tape (CT) 1189-6.3JZV100M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV100M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 7,71900 Kč | 77,19 Kč |
| 50 | 5,74240 Kč | 287,12 Kč |
| 100 | 5,11410 Kč | 511,41 Kč |
| 500 | 4,03470 Kč | 2 017,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86950 Kč | 3 869,50 Kč |
| 2 000 | 3,57250 Kč | 7 145,00 Kč |
| 3 000 | 3,42259 Kč | 10 267,77 Kč |
| 5 000 | 3,25535 Kč | 16 276,75 Kč |
| 7 000 | 3,15707 Kč | 22 099,49 Kč |
| 10 000 | 3,06210 Kč | 30 621,00 Kč |
| 12 000 | 3,01694 Kč | 36 203,28 Kč |
| 24 000 | 2,86410 Kč | 68 738,40 Kč |
| 25 000 | 2,85595 Kč | 71 398,75 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

