680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLJ680M12.5X20

DigiKey Part Number
1189-50ZLJ680M12.5X20-ND
Manufacturer
Manufacturer Product Number
50ZLJ680M12.5X20
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.485 A @ 120 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1020,95600 Kč209,56 Kč
5016,13060 Kč806,53 Kč
10014,60620 Kč1 460,62 Kč
50011,97978 Kč5 989,89 Kč
1 00011,15267 Kč11 152,67 Kč
3 00010,11873 Kč30 356,19 Kč
5 0009,73232 Kč48 661,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč