100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLJ100MT78X11.5

DigiKey Part Number
1189-1662-1-ND - Cut Tape (CT)
1189-1662-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZLJ100MT78X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZLJ100MT78X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
950 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
9000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,92900 Kč69,29 Kč
505,13200 Kč256,60 Kč
1004,55660 Kč455,66 Kč
5003,56462 Kč1 782,31 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,25091 Kč3 250,91 Kč
2 0002,99033 Kč5 980,66 Kč
3 0002,85867 Kč8 576,01 Kč
5 0002,71185 Kč13 559,25 Kč
7 0002,62556 Kč18 378,92 Kč
10 0002,54214 Kč25 421,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč