10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ10MTA5X11

DigiKey Part Number
1189-50YXJ10MTA5X11CT-ND - Cut Tape (CT)
1189-50YXJ10MTA5X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXJ10MTA5X11
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ10MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
100 mA @ 100 kHz
Part Status
Active
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,06600 Kč30,66 Kč
502,21320 Kč110,66 Kč
1001,94020 Kč194,02 Kč
5001,46818 Kč734,09 Kč
1 0001,31867 Kč1 318,67 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,19395 Kč2 387,90 Kč
4 0001,09022 Kč4 360,88 Kč
6 0001,03786 Kč6 227,16 Kč
10 0000,97941 Kč9 794,10 Kč
14 0000,94503 Kč13 230,42 Kč
20 0000,91183 Kč18 236,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč