
50YXJ100MTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-50YXJ100MTA8X11.5CT-ND - Cut Tape (CT) 1189-50YXJ100MTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ100MTA8X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ100MTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 388.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 50 | 4,18280 Kč | 209,14 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 500 | 2,87168 Kč | 1 435,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,60921 Kč | 2 609,21 Kč |
| 2 000 | 2,39094 Kč | 4 781,88 Kč |
| 3 000 | 2,28066 Kč | 6 841,98 Kč |
| 5 000 | 2,15771 Kč | 10 788,55 Kč |
| 7 000 | 2,08543 Kč | 14 598,01 Kč |
| 10 000 | 2,01556 Kč | 20 155,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

